
ERA-2ARB1822X | |
|---|---|
DigiKey Part Number | P17962TR-ND - Tape & Reel (TR) P17962CT-ND - Cut Tape (CT) P17962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB1822X |
Description | RES SMD 18.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB1822X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱26.20200 | ₱262.02 |
| 25 | ₱24.29640 | ₱607.41 |
| 50 | ₱22.96240 | ₱1,148.12 |
| 100 | ₱21.71190 | ₱2,171.19 |
| 250 | ₱20.21840 | ₱5,054.60 |
| 500 | ₱19.20844 | ₱9,604.22 |
| 1,000 | ₱18.29793 | ₱18,297.93 |
| 5,000 | ₱16.54466 | ₱82,723.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱15.93082 | ₱159,308.20 |
| 20,000 | ₱15.39222 | ₱307,844.40 |
| 30,000 | ₱15.10903 | ₱453,270.90 |

