21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2ARB2102X

DigiKey Part Number
10-ERA-2ARB2102XTR-ND - Tape & Reel (TR)
10-ERA-2ARB2102XCT-ND - Cut Tape (CT)
10-ERA-2ARB2102XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARB2102X
Description
RES SMD 21K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARB2102X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,532
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱26.20200₱262.02
25₱24.29640₱607.41
50₱22.96240₱1,148.12
100₱21.71190₱2,171.19
250₱20.21840₱5,054.60
500₱19.20844₱9,604.22
1,000₱18.29793₱18,297.93
5,000₱16.54466₱82,723.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱15.93082₱159,308.20
20,000₱15.39222₱307,844.40
30,000₱15.10903₱453,270.90
Manufacturers Standard Package