150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB151V

DigiKey Part Number
P150DBTR-ND - Tape & Reel (TR)
P150DBCT-ND - Cut Tape (CT)
P150DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB151V
Description
RES SMD 150 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB151V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,493
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.63300₱36.33
25₱3.38240₱84.56
50₱3.19180₱159.59
100₱3.01320₱301.32
250₱2.79408₱698.52
500₱2.64282₱1,321.41
1,000₱2.50467₱2,504.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.38676₱11,933.80
10,000₱2.28184₱22,818.40
15,000₱2.22594₱33,389.10
25,000₱2.16105₱54,026.25
35,000₱2.12146₱74,251.10
50,000₱2.11347₱105,673.50
Manufacturers Standard Package