432 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB4320V

DigiKey Part Number
P432DBTR-ND - Tape & Reel (TR)
P432DBCT-ND - Cut Tape (CT)
P432DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB4320V
Description
RES SMD 432 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
432 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB4320V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,265
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱5.18100₱51.81
25₱4.81160₱120.29
50₱4.53780₱226.89
100₱4.28760₱428.76
250₱3.97796₱994.49
500₱3.76356₱1,881.78
1,000₱3.56824₱3,568.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.18366₱15,918.30
10,000₱3.04616₱30,461.60
15,000₱2.97305₱44,595.75
25,000₱2.88825₱72,206.25
35,000₱2.83655₱99,279.25
50,000₱2.78524₱139,262.00
Manufacturers Standard Package