6.98 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB6981V

DigiKey Part Number
10-ERA-3AEB6981VTR-ND - Tape & Reel (TR)
10-ERA-3AEB6981VCT-ND - Cut Tape (CT)
10-ERA-3AEB6981VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB6981V
Description
RES SMD 6.98KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB6981V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286,738
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱4.16900₱41.69
25₱3.85880₱96.47
50₱3.63260₱181.63
100₱3.43600₱343.60
250₱3.18712₱796.78
500₱3.01442₱1,507.21
1,000₱2.85602₱2,856.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.54398₱12,719.90
10,000₱2.43208₱24,320.80
15,000₱2.37255₱35,588.25
25,000₱2.30335₱57,583.75
35,000₱2.26118₱79,141.30
50,000₱2.21925₱110,962.50
Manufacturers Standard Package