2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED202V

DigiKey Part Number
P123750TR-ND - Tape & Reel (TR)
P123750CT-ND - Cut Tape (CT)
P123750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED202V
Description
RES SMD 2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED202V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,920
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱6.25300₱62.53
25₱5.26440₱131.61
50₱4.63300₱231.65
100₱4.09700₱409.70
250₱3.51108₱877.77
500₱3.14304₱1,571.52
1,000₱2.82982₱2,829.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.31673₱11,583.65
10,000₱2.13034₱21,303.40
15,000₱2.03459₱30,518.85
25,000₱1.92623₱48,155.75
35,000₱1.86165₱65,157.75
50,000₱1.79858₱89,929.00
60,000₱1.76831₱106,098.60
120,000₱1.66447₱199,736.40
125,000₱1.65886₱207,357.50
Manufacturers Standard Package