680 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB681V

DigiKey Part Number
P680AYTR-ND - Tape & Reel (TR)
P680AYCT-ND - Cut Tape (CT)
P680AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3APB681V
Description
RES SMD 680 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB681V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,697
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱13.45800₱134.58
25₱12.48160₱312.04
50₱11.79100₱589.55
100₱11.14780₱1,114.78
250₱10.36172₱2,590.43
500₱9.82456₱4,912.28
1,000₱9.33923₱9,339.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.39607₱41,980.35
10,000₱8.06325₱80,632.50
15,000₱7.88716₱118,307.40
25,000₱7.68357₱192,089.25
35,000₱7.55996₱264,598.60
50,000₱7.43743₱371,871.50
Manufacturers Standard Package