
ERA-3ARB162V | |
|---|---|
DigiKey Part Number | P1.6KBDTR-ND - Tape & Reel (TR) P1.6KBDCT-ND - Cut Tape (CT) P1.6KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB162V |
Description | RES SMD 1.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB162V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱17.32900 | ₱173.29 |
| 25 | ₱16.10240 | ₱402.56 |
| 50 | ₱15.20900 | ₱760.45 |
| 100 | ₱14.37540 | ₱1,437.54 |
| 250 | ₱13.37256 | ₱3,343.14 |
| 500 | ₱12.69486 | ₱6,347.43 |
| 1,000 | ₱12.08150 | ₱12,081.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱11.66001 | ₱58,300.05 |
| 10,000 | ₱11.21487 | ₱112,148.70 |
| 15,000 | ₱10.97971 | ₱164,695.65 |
| 25,000 | ₱10.81638 | ₱270,409.50 |

