
ERA-3ARW303V | |
|---|---|
DigiKey Part Number | P30KBETR-ND - Tape & Reel (TR) P30KBECT-ND - Cut Tape (CT) P30KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW303V |
Description | RES SMD 30K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW303V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱28.94100 | ₱289.41 |
| 25 | ₱26.79760 | ₱669.94 |
| 50 | ₱25.33260 | ₱1,266.63 |
| 100 | ₱23.95700 | ₱2,395.70 |
| 250 | ₱22.31936 | ₱5,579.84 |
| 500 | ₱21.20932 | ₱10,604.66 |
| 1,000 | ₱20.21008 | ₱20,210.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱18.28971 | ₱91,448.55 |
| 10,000 | ₱17.61805 | ₱176,180.50 |
| 15,000 | ₱17.26390 | ₱258,958.50 |
| 25,000 | ₱16.85544 | ₱421,386.00 |
| 35,000 | ₱16.60800 | ₱581,280.00 |

