
ERA-6AEB223V | |
|---|---|
DigiKey Part Number | P22KDATR-ND - Tape & Reel (TR) P22KDACT-ND - Cut Tape (CT) P22KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB223V |
Description | RES SMD 22K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB223V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6APB223V | Panasonic Industry | 2,605 | P22KAZCT-ND | ₱23.22000 | Parametric Equivalent |
| ERA-6ARB223V | Panasonic Industry | 20,404 | P22KBFCT-ND | ₱27.39000 | Parametric Equivalent |
| ERA-6ARW223V | Panasonic Industry | 3,824 | P22KBSCT-ND | ₱32.75000 | Parametric Equivalent |
| RG2012P-223-B-T5 | Susumu | 28,019 | RG20P22KBCT-ND | ₱5.96000 | Direct |
| RT0805BRD0722KL | YAGEO | 16,504 | YAG1833CT-ND | ₱5.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.16900 | ₱41.69 |
| 25 | ₱3.88280 | ₱97.07 |
| 50 | ₱3.66820 | ₱183.41 |
| 100 | ₱3.45990 | ₱345.99 |
| 250 | ₱3.21092 | ₱802.73 |
| 500 | ₱3.03706 | ₱1,518.53 |
| 1,000 | ₱2.87805 | ₱2,878.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.56339 | ₱12,816.95 |
| 10,000 | ₱2.45072 | ₱24,507.20 |
| 15,000 | ₱2.39077 | ₱35,861.55 |
| 25,000 | ₱2.32109 | ₱58,027.25 |
| 35,000 | ₱2.27862 | ₱79,751.70 |
| 50,000 | ₱2.23641 | ₱111,820.50 |

