ERA-6AEB271V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: ₱6.50596
Datasheet

Direct


Susumu
In Stock: 4,099
Unit Price: ₱7.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱5.33580
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱3.94054
Datasheet

Direct


YAGEO
In Stock: 4,920
Unit Price: ₱5.96000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱10.43590
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱17.75066
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱13.63552
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱20.05763
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱10.53463
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱55.07803
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱145.90000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱73.57998
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.48854
Datasheet
270 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB271V

DigiKey Part Number
P270DATR-ND - Tape & Reel (TR)
P270DACT-ND - Cut Tape (CT)
P270DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB271V
Description
RES SMD 270 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB271V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱5.18100₱51.81
25₱4.81160₱120.29
50₱4.53780₱226.89
100₱4.28760₱428.76
250₱3.97796₱994.49
500₱3.76356₱1,881.78
1,000₱3.56824₱3,568.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.18366₱15,918.30
10,000₱3.04616₱30,461.60
15,000₱2.97305₱44,595.75
25,000₱2.88825₱72,206.25
35,000₱2.83655₱99,279.25
50,000₱2.78524₱139,262.00
Manufacturers Standard Package