
ERA-6AEB4642V | |
|---|---|
DigiKey Part Number | P46.4KDATR-ND - Tape & Reel (TR) P46.4KDACT-ND - Cut Tape (CT) P46.4KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB4642V |
Description | RES SMD 46.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB4642V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.18100 | ₱51.81 |
| 25 | ₱4.81160 | ₱120.29 |
| 50 | ₱4.53780 | ₱226.89 |
| 100 | ₱4.28760 | ₱428.76 |
| 250 | ₱3.97796 | ₱994.49 |
| 500 | ₱3.76356 | ₱1,881.78 |
| 1,000 | ₱3.56824 | ₱3,568.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.18366 | ₱15,918.30 |
| 10,000 | ₱3.04616 | ₱30,461.60 |
| 15,000 | ₱2.97305 | ₱44,595.75 |
| 25,000 | ₱2.88825 | ₱72,206.25 |
| 35,000 | ₱2.83655 | ₱99,279.25 |
| 50,000 | ₱2.78524 | ₱139,262.00 |

