
ERA-6AEB5232V | |
|---|---|
DigiKey Part Number | P52.3KDATR-ND - Tape & Reel (TR) P52.3KDACT-ND - Cut Tape (CT) P52.3KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB5232V |
Description | RES SMD 52.3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB5232V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.16900 | ₱41.69 |
| 25 | ₱3.88280 | ₱97.07 |
| 50 | ₱3.66820 | ₱183.41 |
| 100 | ₱3.45990 | ₱345.99 |
| 250 | ₱3.21092 | ₱802.73 |
| 500 | ₱3.03706 | ₱1,518.53 |
| 1,000 | ₱2.87805 | ₱2,878.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.56339 | ₱12,816.95 |
| 10,000 | ₱2.45072 | ₱24,507.20 |
| 15,000 | ₱2.39077 | ₱35,861.55 |
| 25,000 | ₱2.32109 | ₱58,027.25 |
| 35,000 | ₱2.27862 | ₱79,751.70 |
| 50,000 | ₱2.23641 | ₱111,820.50 |

