68 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB680V

DigiKey Part Number
P68DATR-ND - Tape & Reel (TR)
P68DACT-ND - Cut Tape (CT)
P68DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB680V
Description
RES SMD 68 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB680V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,222
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱4.16900₱41.69
25₱3.88280₱97.07
50₱3.66820₱183.41
100₱3.45990₱345.99
250₱3.21092₱802.73
500₱3.03706₱1,518.53
1,000₱2.87805₱2,878.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.56339₱12,816.95
10,000₱2.45072₱24,507.20
15,000₱2.39077₱35,861.55
25,000₱2.32109₱58,027.25
35,000₱2.27862₱79,751.70
50,000₱2.23641₱111,820.50
Manufacturers Standard Package