
ERA-6AED104V | |
|---|---|
DigiKey Part Number | P123795TR-ND - Tape & Reel (TR) P123795CT-ND - Cut Tape (CT) P123795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED104V |
Description | RES SMD 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED104V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB104V | Panasonic Industry | 318,437 | P100KDACT-ND | ₱5.96000 | Similar |
| RNCF0805DTE100K | Stackpole Electronics Inc | 8,797 | 738-RNCF0805DTE100KCT-ND | ₱5.96000 | Direct |
| RS2012P-104-D-T5-3 | Susumu | 4,445 | 408-RS2012P-104-D-T5-3CT-ND | ₱17.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱10.48100 | ₱104.81 |
| 25 | ₱8.86120 | ₱221.53 |
| 50 | ₱7.82480 | ₱391.24 |
| 100 | ₱6.94950 | ₱694.95 |
| 250 | ₱5.98596 | ₱1,496.49 |
| 500 | ₱5.38452 | ₱2,692.26 |
| 1,000 | ₱4.87179 | ₱4,871.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.95829 | ₱19,791.45 |
| 10,000 | ₱3.65959 | ₱36,595.90 |
| 15,000 | ₱3.50615 | ₱52,592.25 |
| 25,000 | ₱3.33258 | ₱83,314.50 |
| 35,000 | ₱3.22918 | ₱113,021.30 |
| 50,000 | ₱3.12813 | ₱156,406.50 |

