
ERA-6AED204V | |
|---|---|
DigiKey Part Number | P123822TR-ND - Tape & Reel (TR) P123822CT-ND - Cut Tape (CT) P123822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED204V |
Description | RES SMD 200K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED204V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱9.52800 | ₱95.28 |
| 25 | ₱8.00360 | ₱200.09 |
| 50 | ₱7.07460 | ₱353.73 |
| 100 | ₱6.27660 | ₱627.66 |
| 250 | ₱5.40476 | ₱1,351.19 |
| 500 | ₱4.85690 | ₱2,428.45 |
| 1,000 | ₱4.39062 | ₱4,390.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.63172 | ₱18,158.60 |
| 10,000 | ₱3.35469 | ₱33,546.90 |
| 15,000 | ₱3.21244 | ₱48,186.60 |
| 25,000 | ₱3.05148 | ₱76,287.00 |
| 35,000 | ₱2.95559 | ₱103,445.65 |
| 50,000 | ₱2.86190 | ₱143,095.00 |

