205 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED2053V

DigiKey Part Number
P205KBNTR-ND - Tape & Reel (TR)
P205KBNCT-ND - Cut Tape (CT)
P205KBNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED2053V
Description
RES SMD 205K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
205 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED2053V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,704
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.42900₱14.29
25₱1.33400₱33.35
50₱1.25060₱62.53
100₱1.18500₱118.50
250₱1.10048₱275.12
500₱1.03974₱519.87
1,000₱0.98317₱983.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.98842₱19,942.10
10,000₱3.81942₱38,194.20
15,000₱3.72966₱55,944.90
25,000₱3.62559₱90,639.75
35,000₱3.56225₱124,678.75
50,000₱3.49940₱174,970.00
Manufacturers Standard Package