2.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED222V

DigiKey Part Number
P2.2KBNTR-ND - Tape & Reel (TR)
P2.2KBNCT-ND - Cut Tape (CT)
P2.2KBNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED222V
Description
RES SMD 2.2K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED222V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,330
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱6.49100₱64.91
25₱6.00280₱150.07
50₱5.66920₱283.46
100₱5.35350₱535.35
250₱4.96884₱1,242.21
500₱4.70446₱2,352.23
1,000₱4.46268₱4,462.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.98842₱19,942.10
10,000₱3.81942₱38,194.20
15,000₱3.72966₱55,944.90
25,000₱3.62559₱90,639.75
35,000₱3.56225₱124,678.75
50,000₱3.49940₱174,970.00
Manufacturers Standard Package