
ERA-6AED332V | |
|---|---|
DigiKey Part Number | P3.3KBNTR-ND - Tape & Reel (TR) P3.3KBNCT-ND - Cut Tape (CT) P3.3KBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED332V |
Description | RES SMD 3.3K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED332V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.49100 | ₱64.91 |
| 25 | ₱6.00280 | ₱150.07 |
| 50 | ₱5.66920 | ₱283.46 |
| 100 | ₱5.35350 | ₱535.35 |
| 250 | ₱4.96884 | ₱1,242.21 |
| 500 | ₱4.70446 | ₱2,352.23 |
| 1,000 | ₱4.46268 | ₱4,462.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.98842 | ₱19,942.10 |
| 10,000 | ₱3.81942 | ₱38,194.20 |
| 15,000 | ₱3.72966 | ₱55,944.90 |
| 25,000 | ₱3.62559 | ₱90,639.75 |
| 35,000 | ₱3.56225 | ₱124,678.75 |
| 50,000 | ₱3.49940 | ₱174,970.00 |

