470 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED471V

DigiKey Part Number
P123851TR-ND - Tape & Reel (TR)
P123851CT-ND - Cut Tape (CT)
P123851DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED471V
Description
RES SMD 470 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED471V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,116
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱10.48100₱104.81
25₱8.86120₱221.53
50₱7.82480₱391.24
100₱6.94950₱694.95
250₱5.98596₱1,496.49
500₱5.38452₱2,692.26
1,000₱4.87179₱4,871.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.95829₱19,791.45
10,000₱3.65959₱36,595.90
15,000₱3.50615₱52,592.25
25,000₱3.33258₱83,314.50
35,000₱3.22918₱113,021.30
50,000₱3.12813₱156,406.50
Manufacturers Standard Package