2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6APB222V

DigiKey Part Number
P2.2KAZTR-ND - Tape & Reel (TR)
P2.2KAZCT-ND - Cut Tape (CT)
P2.2KAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6APB222V
Description
RES SMD 2.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6APB222V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,913
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱19.35400₱193.54
25₱17.96040₱449.01
50₱16.97180₱848.59
100₱16.03680₱1,603.68
250₱14.92324₱3,730.81
500₱14.16456₱7,082.28
1,000₱13.48033₱13,480.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱12.15630₱60,781.50
10,000₱11.69121₱116,912.10
15,000₱11.44559₱171,683.85
25,000₱11.16196₱279,049.00
35,000₱10.98985₱384,644.75
50,000₱10.81954₱540,977.00
Manufacturers Standard Package