
ERA-6APB621V | |
|---|---|
DigiKey Part Number | P620AZTR-ND - Tape & Reel (TR) P620AZCT-ND - Cut Tape (CT) P620AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB621V |
Description | RES SMD 620 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB621V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱19.35400 | ₱193.54 |
| 25 | ₱17.96040 | ₱449.01 |
| 50 | ₱16.97180 | ₱848.59 |
| 100 | ₱16.03680 | ₱1,603.68 |
| 250 | ₱14.92324 | ₱3,730.81 |
| 500 | ₱14.16456 | ₱7,082.28 |
| 1,000 | ₱13.48033 | ₱13,480.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱12.15630 | ₱60,781.50 |
| 10,000 | ₱11.69121 | ₱116,912.10 |
| 15,000 | ₱11.44559 | ₱171,683.85 |
| 25,000 | ₱11.16196 | ₱279,049.00 |
| 35,000 | ₱10.98985 | ₱384,644.75 |
| 50,000 | ₱10.81954 | ₱540,977.00 |

