33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6ARB333V

DigiKey Part Number
P33KBFTR-ND - Tape & Reel (TR)
P33KBFCT-ND - Cut Tape (CT)
P33KBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6ARB333V
Description
RES SMD 33K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6ARB333V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,436
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱22.74800₱227.48
25₱21.12840₱528.21
50₱19.94920₱997.46
100₱18.86540₱1,886.54
250₱17.56012₱4,390.03
500₱16.67520₱8,337.60
1,000₱15.87782₱15,877.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱14.33857₱71,692.85
10,000₱13.79887₱137,988.70
15,000₱13.51400₱202,710.00
25,000₱13.18528₱329,632.00
35,000₱12.98597₱454,508.95
Manufacturers Standard Package