
ERA-6ARB823V | |
|---|---|
DigiKey Part Number | P82KBRTR-ND - Tape & Reel (TR) P82KBRCT-ND - Cut Tape (CT) P82KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB823V |
Description | RES SMD 82K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB823V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱22.74800 | ₱227.48 |
| 25 | ₱21.12840 | ₱528.21 |
| 50 | ₱19.94920 | ₱997.46 |
| 100 | ₱18.86540 | ₱1,886.54 |
| 250 | ₱17.56012 | ₱4,390.03 |
| 500 | ₱16.67520 | ₱8,337.60 |
| 1,000 | ₱15.87782 | ₱15,877.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱14.33857 | ₱71,692.85 |
| 10,000 | ₱13.79887 | ₱137,988.70 |
| 15,000 | ₱13.51400 | ₱202,710.00 |
| 25,000 | ₱13.18528 | ₱329,632.00 |
| 35,000 | ₱12.98597 | ₱454,508.95 |

