
ERA-6ARW273V | |
|---|---|
DigiKey Part Number | P27KBSTR-ND - Tape & Reel (TR) P27KBSCT-ND - Cut Tape (CT) P27KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW273V |
Description | RES SMD 27K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW273V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱31.50200 | ₱315.02 |
| 25 | ₱29.22720 | ₱730.68 |
| 50 | ₱27.60740 | ₱1,380.37 |
| 100 | ₱26.12460 | ₱2,612.46 |
| 250 | ₱24.33928 | ₱6,084.82 |
| 500 | ₱23.13518 | ₱11,567.59 |
| 1,000 | ₱22.05256 | ₱22,052.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱19.97212 | ₱99,860.60 |
| 10,000 | ₱19.24525 | ₱192,452.50 |
| 15,000 | ₱18.86207 | ₱282,931.05 |
| 25,000 | ₱18.42039 | ₱460,509.75 |

