ERA-6ARW302V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 2,661
Unit Price: ₱39.30000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ₱16.97890
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₱43.04262
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱78.31897
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.96625
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.48854
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱39.07552
Datasheet
3 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6ARW302V

DigiKey Part Number
10-ERA-6ARW302VTR-ND - Tape & Reel (TR)
10-ERA-6ARW302VCT-ND - Cut Tape (CT)
10-ERA-6ARW302VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6ARW302V
Description
RES SMD 3K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6ARW302V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱27.27400₱272.74
25₱25.27320₱631.83
50₱23.87960₱1,193.98
100₱22.58140₱2,258.14
250₱21.03308₱5,258.27
500₱19.98498₱9,992.49
1,000₱19.03933₱19,039.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱17.22103₱86,105.15
10,000₱16.58468₱165,846.80
15,000₱16.24909₱243,736.35
25,000₱15.86198₱396,549.50
35,000₱15.62743₱546,960.05
Manufacturers Standard Package