
ERA-6ARW562V | |
|---|---|
DigiKey Part Number | P5.6KBSTR-ND - Tape & Reel (TR) P5.6KBSCT-ND - Cut Tape (CT) P5.6KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW562V |
Description | RES SMD 5.6K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW562V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱19.97212 | ₱99,860.60 |
| 10,000 | ₱19.24525 | ₱192,452.50 |
| 15,000 | ₱18.86207 | ₱282,931.05 |
| 25,000 | ₱18.42039 | ₱460,509.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱27.27400 | ₱272.74 |
| 25 | ₱25.27320 | ₱631.83 |
| 50 | ₱23.87960 | ₱1,193.98 |
| 100 | ₱22.58140 | ₱2,258.14 |
| 250 | ₱21.03308 | ₱5,258.27 |
| 500 | ₱19.98498 | ₱9,992.49 |
| 1,000 | ₱19.03933 | ₱19,039.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱31.50200 | ₱315.02 |
| 25 | ₱29.22720 | ₱730.68 |
| 50 | ₱27.60740 | ₱1,380.37 |
| 100 | ₱26.12460 | ₱2,612.46 |
| 250 | ₱24.33928 | ₱6,084.82 |
| 500 | ₱23.13518 | ₱11,567.59 |
| 1,000 | ₱22.05256 | ₱22,052.56 |

