


ERA-6KEB3903V | |
|---|---|
DigiKey Part Number | 10-ERA-6KEB3903VTR-ND - Tape & Reel (TR) 10-ERA-6KEB3903VCT-ND - Cut Tape (CT) 10-ERA-6KEB3903VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6KEB3903V |
Description | RES 390K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6KEB3903V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱27.33300 | ₱273.33 |
| 25 | ₱25.34440 | ₱633.61 |
| 50 | ₱23.93920 | ₱1,196.96 |
| 100 | ₱22.64690 | ₱2,264.69 |
| 250 | ₱21.09024 | ₱5,272.56 |
| 500 | ₱20.03858 | ₱10,019.29 |
| 1,000 | ₱19.09054 | ₱19,090.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱17.26807 | ₱86,340.35 |
| 10,000 | ₱16.63011 | ₱166,301.10 |
| 15,000 | ₱16.29367 | ₱244,405.05 |
| 25,000 | ₱15.90557 | ₱397,639.25 |
| 35,000 | ₱15.67046 | ₱548,466.10 |

