133 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB1330V

DigiKey Part Number
P133BCTR-ND - Tape & Reel (TR)
P133BCCT-ND - Cut Tape (CT)
P133BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB1330V
Description
RES SMD 133 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
133 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB1330V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,161
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱17.44800₱174.48
25₱16.15000₱403.75
50₱15.26860₱763.43
100₱14.42900₱1,442.90
250₱13.42020₱3,355.05
500₱12.73536₱6,367.68
1,000₱12.11545₱12,115.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱10.91575₱54,578.75
10,000₱10.49366₱104,936.60
15,000₱10.27071₱154,060.65
25,000₱10.01307₱250,326.75
35,000₱9.85677₱344,986.95
50,000₱9.70203₱485,101.50
Manufacturers Standard Package