
ERA-8AEB1472V | |
|---|---|
DigiKey Part Number | P14.7KBCTR-ND - Tape & Reel (TR) P14.7KBCCT-ND - Cut Tape (CT) P14.7KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB1472V |
Description | RES SMD 14.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB1472V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB1472V | Panasonic Industry | 543 | P18586CT-ND | ₱0.95000 | Parametric Equivalent |
| ERA-8ARW1472V | Panasonic Industry | 733 | P18766CT-ND | ₱1.30000 | Parametric Equivalent |
| RT1206BRD0714K7L | YAGEO | 4,708 | YAG5030CT-ND | ₱0.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.33900 | ₱133.39 |
| 25 | ₱12.38640 | ₱309.66 |
| 50 | ₱11.70760 | ₱585.38 |
| 100 | ₱11.05840 | ₱1,105.84 |
| 250 | ₱10.27832 | ₱2,569.58 |
| 500 | ₱9.74714 | ₱4,873.57 |
| 1,000 | ₱9.26479 | ₱9,264.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.32831 | ₱41,641.55 |
| 10,000 | ₱7.99798 | ₱79,979.80 |
| 15,000 | ₱7.82316 | ₱117,347.40 |
| 25,000 | ₱7.62102 | ₱190,525.50 |
| 35,000 | ₱7.49830 | ₱262,440.50 |
| 50,000 | ₱7.37671 | ₱368,835.50 |

