178 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB1780V

DigiKey Part Number
P178BCTR-ND - Tape & Reel (TR)
P178BCCT-ND - Cut Tape (CT)
P178BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB1780V
Description
RES SMD 178 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
178 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB1780V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,776
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱13.33900₱133.39
25₱12.38640₱309.66
50₱11.70760₱585.38
100₱11.05840₱1,105.84
250₱10.27832₱2,569.58
500₱9.74714₱4,873.57
1,000₱9.26479₱9,264.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.32831₱41,641.55
10,000₱7.99798₱79,979.80
15,000₱7.82316₱117,347.40
25,000₱7.62102₱190,525.50
35,000₱7.49830₱262,440.50
50,000₱7.37671₱368,835.50
Manufacturers Standard Package