Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

ERA-8AEB4122V | |
|---|---|
DigiKey Part Number | P41.2KBCTR-ND - Tape & Reel (TR) P41.2KBCCT-ND - Cut Tape (CT) P41.2KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB4122V |
Description | RES SMD 41.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB4122V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.33900 | ₱133.39 |
| 25 | ₱12.38640 | ₱309.66 |
| 50 | ₱11.70760 | ₱585.38 |
| 100 | ₱11.05840 | ₱1,105.84 |
| 250 | ₱10.27832 | ₱2,569.58 |
| 500 | ₱9.74714 | ₱4,873.57 |
| 1,000 | ₱9.26479 | ₱9,264.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.32831 | ₱41,641.55 |
| 10,000 | ₱7.99798 | ₱79,979.80 |
| 15,000 | ₱7.82316 | ₱117,347.40 |
| 25,000 | ₱7.62102 | ₱190,525.50 |
| 35,000 | ₱7.49830 | ₱262,440.50 |
| 50,000 | ₱7.37671 | ₱368,835.50 |









