
ERA-8AEB7150V | |
|---|---|
DigiKey Part Number | P715BCTR-ND - Tape & Reel (TR) P715BCCT-ND - Cut Tape (CT) P715BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB7150V |
Description | RES SMD 715 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB7150V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱17.44800 | ₱174.48 |
| 25 | ₱16.15000 | ₱403.75 |
| 50 | ₱15.26860 | ₱763.43 |
| 100 | ₱14.42900 | ₱1,442.90 |
| 250 | ₱13.42020 | ₱3,355.05 |
| 500 | ₱12.73536 | ₱6,367.68 |
| 1,000 | ₱12.11545 | ₱12,115.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.91575 | ₱54,578.75 |
| 10,000 | ₱10.49366 | ₱104,936.60 |
| 15,000 | ₱10.27071 | ₱154,060.65 |
| 25,000 | ₱10.01307 | ₱250,326.75 |
| 35,000 | ₱9.85677 | ₱344,986.95 |
| 50,000 | ₱9.70203 | ₱485,101.50 |

