
ERA-8ARB1211V | |
|---|---|
DigiKey Part Number | P18571TR-ND - Tape & Reel (TR) P18571CT-ND - Cut Tape (CT) P18571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB1211V |
Description | RES SMD 1.21K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB1211V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱45.43700 | ₱454.37 |
| 25 | ₱42.16160 | ₱1,054.04 |
| 50 | ₱39.85080 | ₱1,992.54 |
| 100 | ₱37.72490 | ₱3,772.49 |
| 250 | ₱35.19404 | ₱8,798.51 |
| 500 | ₱33.49212 | ₱16,746.06 |
| 1,000 | ₱31.96525 | ₱31,965.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱29.04492 | ₱145,224.60 |
| 10,000 | ₱28.02864 | ₱280,286.40 |
| 15,000 | ₱27.49364 | ₱412,404.60 |

