
ERA-8ARB153V | |
|---|---|
DigiKey Part Number | P15KCSTR-ND - Tape & Reel (TR) P15KCSCT-ND - Cut Tape (CT) P15KCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB153V |
Description | RES SMD 15K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB153V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱53.05900 | ₱530.59 |
| 25 | ₱49.18840 | ₱1,229.71 |
| 50 | ₱46.52040 | ₱2,326.02 |
| 100 | ₱44.04910 | ₱4,404.91 |
| 250 | ₱41.11332 | ₱10,278.33 |
| 500 | ₱39.14460 | ₱19,572.30 |
| 1,000 | ₱37.38132 | ₱37,381.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱34.01365 | ₱170,068.25 |
| 10,000 | ₱32.84349 | ₱328,434.90 |
| 15,000 | ₱32.22810 | ₱483,421.50 |

