ERA-8ARB272V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 4,577
Unit Price: ₱86.94000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ₱19.18344
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱69.78891
Datasheet
2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB272V

DigiKey Part Number
P2.7KCSTR-ND - Tape & Reel (TR)
P2.7KCSCT-ND - Cut Tape (CT)
P2.7KCSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB272V
Description
RES SMD 2.7K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB272V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱63.72000₱63.72
10₱53.05900₱530.59
25₱49.18840₱1,229.71
50₱46.52040₱2,326.02
100₱44.04910₱4,404.91
250₱41.11332₱10,278.33
500₱39.14460₱19,572.30
1,000₱37.38132₱37,381.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱34.01365₱170,068.25
10,000₱32.84349₱328,434.90
15,000₱32.22810₱483,421.50
Manufacturers Standard Package