ERA-8ARB3402V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: ₱19.18344
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱69.78891
Datasheet
34 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB3402V

DigiKey Part Number
P18652TR-ND - Tape & Reel (TR)
P18652CT-ND - Cut Tape (CT)
P18652DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB3402V
Description
RES SMD 34K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB3402V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱39.89900₱398.99
25₱36.96880₱924.22
50₱34.95580₱1,747.79
100₱33.09190₱3,309.19
250₱30.87312₱7,718.28
500₱29.37840₱14,689.20
1,000₱28.03971₱28,039.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱27.26139₱136,306.95
10,000₱26.30746₱263,074.60
15,000₱25.80548₱387,082.20
Manufacturers Standard Package