
ERA-8ARW1181V | |
|---|---|
DigiKey Part Number | P18749TR-ND - Tape & Reel (TR) P18749CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW1181V |
Description | RES SMD 1.18KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW1181V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱67.70800 | ₱677.08 |
| 25 | ₱62.81320 | ₱1,570.33 |
| 50 | ₱59.43100 | ₱2,971.55 |
| 100 | ₱56.31050 | ₱5,631.05 |
| 250 | ₱52.62552 | ₱13,156.38 |
| 500 | ₱50.15540 | ₱25,077.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱46.61503 | ₱233,075.15 |

