
ERA-8ARW1211V | |
|---|---|
DigiKey Part Number | P18751TR-ND - Tape & Reel (TR) P18751CT-ND - Cut Tape (CT) P18751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW1211V |
Description | RES SMD 1.21KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW1211V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.42000 | ₱77.42 |
| 10 | ₱64.19500 | ₱641.95 |
| 25 | ₱59.52600 | ₱1,488.15 |
| 50 | ₱56.31040 | ₱2,815.52 |
| 100 | ₱53.33890 | ₱5,333.89 |
| 250 | ₱49.82192 | ₱12,455.48 |
| 500 | ₱47.46612 | ₱23,733.06 |
| 1,000 | ₱45.35924 | ₱45,359.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱39.81906 | ₱199,095.30 |
| 10,000 | ₱38.47240 | ₱384,724.00 |
| 15,000 | ₱37.76482 | ₱566,472.30 |

