Direct
Similar

ERA-8ARW4121V | |
|---|---|
DigiKey Part Number | P18847TR-ND - Tape & Reel (TR) P18847CT-ND - Cut Tape (CT) P18847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW4121V |
Description | RES SMD 4.12KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW4121V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.94000 | ₱86.94 |
| 10 | ₱72.17500 | ₱721.75 |
| 25 | ₱66.93440 | ₱1,673.36 |
| 50 | ₱63.31360 | ₱3,165.68 |
| 100 | ₱59.99660 | ₱5,999.66 |
| 250 | ₱56.06752 | ₱14,016.88 |
| 500 | ₱53.43660 | ₱26,718.30 |
| 1,000 | ₱51.08616 | ₱51,086.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱46.61503 | ₱233,075.15 |
| 10,000 | ₱45.06583 | ₱450,658.30 |



