ERA-8ARW4121V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: ₱26.74152
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱69.78891
Datasheet
4.12 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARW4121V

DigiKey Part Number
P18847TR-ND - Tape & Reel (TR)
P18847CT-ND - Cut Tape (CT)
P18847DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARW4121V
Description
RES SMD 4.12KOHM 0.05% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARW4121V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱86.94000₱86.94
10₱72.17500₱721.75
25₱66.93440₱1,673.36
50₱63.31360₱3,165.68
100₱59.99660₱5,999.66
250₱56.06752₱14,016.88
500₱53.43660₱26,718.30
1,000₱51.08616₱51,086.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱46.61503₱233,075.15
10,000₱45.06583₱450,658.30
Manufacturers Standard Package