
ERA-8ARW752V | |
|---|---|
DigiKey Part Number | P7.5KCTTR-ND - Tape & Reel (TR) P7.5KCTCT-ND - Cut Tape (CT) P7.5KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW752V |
Description | RES SMD 7.5K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW752V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱54.25000 | ₱542.50 |
| 25 | ₱50.33160 | ₱1,258.29 |
| 50 | ₱47.60420 | ₱2,380.21 |
| 100 | ₱45.09130 | ₱4,509.13 |
| 250 | ₱42.11616 | ₱10,529.04 |
| 500 | ₱40.11884 | ₱20,059.42 |
| 1,000 | ₱38.34901 | ₱38,349.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱37.37406 | ₱186,870.30 |
| 10,000 | ₱36.14465 | ₱361,446.50 |
| 15,000 | ₱35.44587 | ₱531,688.05 |

