
ERJ-12SF33R2U | |
|---|---|
DigiKey Part Number | P33.2ACTR-ND - Tape & Reel (TR) P33.2ACCT-ND - Cut Tape (CT) P33.2ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF33R2U |
Description | RES SMD 33.2 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF33R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱13.16100 | ₱131.61 |
| 25 | ₱10.83800 | ₱270.95 |
| 50 | ₱9.49220 | ₱474.61 |
| 100 | ₱8.42630 | ₱842.63 |
| 250 | ₱7.35084 | ₱1,837.71 |
| 500 | ₱6.72916 | ₱3,364.58 |
| 1,000 | ₱6.23667 | ₱6,236.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.24159 | ₱26,207.95 |
| 10,000 | ₱5.01989 | ₱50,198.90 |
| 15,000 | ₱4.91180 | ₱73,677.00 |
| 25,000 | ₱4.79463 | ₱119,865.75 |
| 35,000 | ₱4.72754 | ₱165,463.90 |
| 50,000 | ₱4.66403 | ₱233,201.50 |

