Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

ERJ-12SF6191U | |
|---|---|
DigiKey Part Number | P6.19KACTR-ND - Tape & Reel (TR) P6.19KACCT-ND - Cut Tape (CT) P6.19KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF6191U |
Description | RES SMD 6.19K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF6191U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱12.44600 | ₱124.46 |
| 25 | ₱10.21880 | ₱255.47 |
| 50 | ₱8.95640 | ₱447.82 |
| 100 | ₱7.94990 | ₱794.99 |
| 250 | ₱6.93400 | ₱1,733.50 |
| 500 | ₱6.34804 | ₱3,174.02 |
| 1,000 | ₱5.88354 | ₱5,883.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.24159 | ₱26,207.95 |
| 10,000 | ₱5.01989 | ₱50,198.90 |
| 15,000 | ₱4.91180 | ₱73,677.00 |
| 25,000 | ₱4.79463 | ₱119,865.75 |
| 35,000 | ₱4.72754 | ₱165,463.90 |
| 50,000 | ₱4.66403 | ₱233,201.50 |







