
ERJ-12SF7151U | |
|---|---|
DigiKey Part Number | P7.15KACTR-ND - Tape & Reel (TR) P7.15KACCT-ND - Cut Tape (CT) P7.15KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF7151U |
Description | RES SMD 7.15K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF7151U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱13.57700 | ₱135.77 |
| 25 | ₱11.17160 | ₱279.29 |
| 50 | ₱9.81380 | ₱490.69 |
| 100 | ₱8.74190 | ₱874.19 |
| 250 | ₱7.65100 | ₱1,912.75 |
| 500 | ₱7.02094 | ₱3,510.47 |
| 1,000 | ₱6.52132 | ₱6,521.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.48694 | ₱54,869.40 |

