
ERJ-12SF7501U | |
|---|---|
DigiKey Part Number | P7.50KACTR-ND - Tape & Reel (TR) P7.50KACCT-ND - Cut Tape (CT) P7.50KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF7501U |
Description | RES SMD 7.5K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF7501U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱14.11300 | ₱141.13 |
| 25 | ₱11.62400 | ₱290.60 |
| 50 | ₱10.20680 | ₱510.34 |
| 100 | ₱9.08140 | ₱908.14 |
| 250 | ₱7.95112 | ₱1,987.78 |
| 500 | ₱7.29606 | ₱3,648.03 |
| 1,000 | ₱6.77679 | ₱6,776.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.72061 | ₱28,603.05 |
| 10,000 | ₱5.48694 | ₱54,869.40 |
| 15,000 | ₱5.37296 | ₱80,594.40 |
| 25,000 | ₱5.24943 | ₱131,235.75 |
| 35,000 | ₱5.17867 | ₱181,253.45 |
| 50,000 | ₱5.11172 | ₱255,586.00 |

