78.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF78R7U

DigiKey Part Number
P78.7ACTR-ND - Tape & Reel (TR)
P78.7ACCT-ND - Cut Tape (CT)
P78.7ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF78R7U
Description
RES SMD 78.7 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
78.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF78R7U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱14.11300₱141.13
25₱11.62400₱290.60
50₱10.20680₱510.34
100₱9.08140₱908.14
250₱7.95112₱1,987.78
500₱7.29606₱3,648.03
1,000₱6.77679₱6,776.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.72061₱28,603.05
10,000₱5.48694₱54,869.40
15,000₱5.37296₱80,594.40
25,000₱5.24943₱131,235.75
35,000₱5.17867₱181,253.45
50,000₱5.11172₱255,586.00
Manufacturers Standard Package