
ERJ-12ZYJ753U | |
|---|---|
DigiKey Part Number | P75KWTR-ND - Tape & Reel (TR) P75KWCT-ND - Cut Tape (CT) P75KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ753U |
Description | RES 75K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ753U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱11.07600 | ₱110.76 |
| 25 | ₱9.02760 | ₱225.69 |
| 50 | ₱7.84860 | ₱392.43 |
| 100 | ₱6.92570 | ₱692.57 |
| 250 | ₱5.98596 | ₱1,496.49 |
| 500 | ₱5.44644 | ₱2,723.22 |
| 1,000 | ₱5.01709 | ₱5,017.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.16659 | ₱20,832.95 |
| 10,000 | ₱3.97371 | ₱39,737.10 |
| 15,000 | ₱3.87968 | ₱58,195.20 |
| 25,000 | ₱3.77776 | ₱94,444.00 |
| 35,000 | ₱3.71941 | ₱130,179.35 |
| 50,000 | ₱3.66418 | ₱183,209.00 |

