2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14BQF2R2U

DigiKey Part Number
P15976TR-ND - Tape & Reel (TR)
P15976CT-ND - Cut Tape (CT)
P15976DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14BQF2R2U
Description
RES 2.2 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14BQF2R2U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,907
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱13.93500₱139.35
25₱11.50520₱287.63
50₱10.09960₱504.98
100₱8.98610₱898.61
250₱7.86300₱1,965.75
500₱7.21270₱3,606.35
1,000₱6.69699₱6,696.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.64975₱28,248.75
10,000₱5.41786₱54,178.60
15,000₱5.30475₱79,571.25
25,000₱5.18214₱129,553.50
35,000₱5.11191₱178,916.85
50,000₱5.04549₱252,274.50
Manufacturers Standard Package