
ERJ-14BQFR91U | |
|---|---|
DigiKey Part Number | P17286TR-ND - Tape & Reel (TR) P17286CT-ND - Cut Tape (CT) P17286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQFR91U |
Description | RES 0.91 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQFR91U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱13.93500 | ₱139.35 |
| 25 | ₱11.50520 | ₱287.63 |
| 50 | ₱10.09960 | ₱504.98 |
| 100 | ₱8.98610 | ₱898.61 |
| 250 | ₱7.86300 | ₱1,965.75 |
| 500 | ₱7.21270 | ₱3,606.35 |
| 1,000 | ₱6.69699 | ₱6,696.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.64975 | ₱28,248.75 |
| 10,000 | ₱5.41786 | ₱54,178.60 |
| 15,000 | ₱5.30475 | ₱79,571.25 |
| 25,000 | ₱5.18214 | ₱129,553.50 |
| 35,000 | ₱5.11191 | ₱178,916.85 |
| 50,000 | ₱5.04549 | ₱252,274.50 |

